Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 226.120 |
5+ | kr 218.050 |
10+ | kr 209.980 |
25+ | kr 201.840 |
50+ | kr 193.770 |
Product Information
Product Overview
The MPY634KP is a wide bandwidth precision Analogue Multiplier, its accurately laser-trimmed multiplier characteristics make it easy to use in a wide variety of applications with a minimum of external parts, often eliminating all external trimming. Its differential X, Y and Z inputs allow configuration as a multiplier, squarer, divider, square-rooter and other functions while maintaining high accuracy. The wide bandwidth of this new design allows signal processing at IF, RF and video frequencies. The internal output amplifier of the MPY634 reduces design complexity compared to other high frequency multipliers and balanced modulator circuits. It is capable of performing frequency mixing, balanced modulation and demodulation with excellent carrier rejection. An accurate internal voltage reference provides precise setting of the scale factor. The differential Z input allows user-selected scale factors from 0.1 to 10 using external feedback resistors.
- 10MHz Typical wide bandwidth
- ±0.5% Maximum four-quadrant accuracy
- Internal wide-bandwidth op-amp
- Easy to use
Applications
Signal Processing
Technical Specifications
-
18V
4 Amplifier
DIP
-40°C
No SVHC (27-Jun-2018)
8V
1
20V/µs
14Pins
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate