Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 8.890 |
10+ | kr 6.400 |
50+ | kr 5.800 |
100+ | kr 5.120 |
250+ | kr 4.810 |
500+ | kr 4.620 |
1000+ | kr 4.330 |
2500+ | kr 4.240 |
Product Information
Product Overview
The MAX3221EIPWR is a RS-232 single-channel Line Driver/Receiver with 15kV IEC ESD protection. The device meets the requirements of TIA/EIA-232-F and provides the electrical interface between an asynchronous communication controller and the serial-port connector. The charge pump and four small external capacitors allow operation from a single 3 to 5.5V supply. This device operates at data signalling rate up to 250kbps and a maximum of 30V/µs driver output slew rate. Flexible control options for power management are available when the serial port is inactive. The auto-power-down feature functions when FORCEON is low and FORCEOFF is high. During this mode of operation, if the device does not sense a valid RS-232 signal on the receiver input, the driver output is disabled. If FORCEOFF is set low and EN is high, both the driver and receiver are shut off and the supply current is reduced to 1µA.
- Auto-power-down feature automatically disables drivers for power savings
- Alternative high-speed pin-compatible device (1Mbps) for SN75C3221E and SN65C3221E
- 0.8V Driver and control low-level input voltage
- Green product and no Sb/Br
Applications
RF Communications, Communications & Networking, Motor Drive & Control, Sensing & Instrumentation, Medical, Automation & Process Control
Technical Specifications
RS232 Transceiver
1
250Kbps
5.5V
16Pins
±8 kV (Contact), ±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
No SVHC (27-Jun-2018)
1Receivers
-
3V
TSSOP
-
-
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate