Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 15.740 |
10+ | kr 11.710 |
50+ | kr 10.670 |
100+ | kr 9.550 |
250+ | kr 9.020 |
500+ | kr 8.650 |
1000+ | kr 8.430 |
2500+ | kr 8.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 15.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMC567CMX/NOPB
Order Code3008946
Audio CODEC TypeTone Decoder
No. of ADCs-
No. of DACs-
Operating Temperature Min-25°C
Operating Temperature Max100°C
Sampling Rate-
Audio IC Case StyleSOIC
No. of Pins8Pins
No. of Input Channels1Channels
No. of Output Channels1Channels
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio-
IC Interface Type-
Supply Voltage Range2V to 9V
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Audio CODEC Type
Tone Decoder
No. of DACs
-
Operating Temperature Max
100°C
Audio IC Case Style
SOIC
No. of Input Channels
1Channels
ADC / DAC Resolution
-
IC Interface Type
-
Product Range
-
SVHC
No SVHC (27-Jun-2018)
No. of ADCs
-
Operating Temperature Min
-25°C
Sampling Rate
-
No. of Pins
8Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
-
Supply Voltage Range
2V to 9V
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
Product traceability