Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.280 |
10+ | kr 16.210 |
25+ | kr 16.140 |
50+ | kr 16.060 |
100+ | kr 15.990 |
250+ | kr 15.910 |
500+ | kr 15.840 |
1000+ | kr 15.760 |
Product Information
Product Overview
The LM2907N-8/NOPB is a Frequency to Voltage Converter with a high gain op-amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection and its output swings to ground for a zero frequency input. The op-amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The two basic configurations offered include an 8-pin device with an input and an internal connection between the tachometer output and the op-amp non-inverting input. Both of these configurations are available with an active shunt regulator connected across the power leads. The regulator clamps the supply such that stable frequency to voltage and frequency to current operations are possible with supply voltage and a suitable resistor.
- Op-amp/comparator has floating transistor output
- Frequency doubling for low ripple
- Tachometer has built-in hysteresis with either differential input or ground referenced input
- Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground
- Green product and no Sb/Br
Applications
Power Management, Automotive
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
10kHz
0.3%
DIP
-
-
28V
8Pins
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate