Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.570 |
10+ | kr 28.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 37.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM139ADG4
Order Code3118385
Product RangeLM139
Comparator TypeDifferential
No. of Channels4Channels
Response Time / Propogation Delay300ns
Supply Voltage Range2V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Comparator Output TypeCMOS, MOS, Open Collector / Drain, TTL
Power Supply TypeSingle Supply
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeLM139
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeCMOS, MOS, Open Collector / Drain, TTL
No. of Comparators4 Comparators
Response Time300ns
Alternatives for LM139ADG4
1 Product Found
Technical Specifications
Comparator Type
Differential
Response Time / Propogation Delay
300ns
IC Case / Package
SOIC
Comparator Output Type
CMOS, MOS, Open Collector / Drain, TTL
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
SOIC
No. of Comparators
4 Comparators
No. of Channels
4Channels
Supply Voltage Range
2V to 36V
No. of Pins
14Pins
Power Supply Type
Single Supply
Operating Temperature Min
-55°C
Product Range
LM139
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
CMOS, MOS, Open Collector / Drain, TTL
Response Time
300ns
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001