Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 539.240 |
Product Information
Product Overview
The LAUNCHXL2-RM57L is a Hercules RM57Lx LaunchPad development kit. It is based on highest performance Hercules MCU RM57L843. The RM57L843 is a lockstep cached 330MHz ARM Cortex-R5F based RM series MCU. Hercules MCUs are designed to aid in development of IEC 61508 functional safety application. The LaunchPad features connectivity options and has capability in addition to standard BoosterPack headers for further expansion to an FPGA or an external SRAM using high density connectors for MCU’s parallel interfaces (EMIF, RTP and DMM). The RM57Lx MCUs include many diagnostic features such ECC protection for CPU caches & other memories and a rich set of peripherals. This LaunchPad is pre-programmed with Hercules safety MCU demo enabling users to easily learn about the key safety, data acquisition and control features of Hercules MCU platform.
- USB powered and capability for external 5V supply
- Onboard USB XDS_ICDIc2 JTAG debug
- IEEE 1588 precision time Ethernet PHY DP83630
- Onboard SCI to PC serial communication
- User programmable push buttons
- Reset switches, LEDs and analogue input
- Two 40 pin BoosterPack XL headers (one populated)
- High density connectors for parallel ports (EMIF, RTP, DMM) for further expansion
- Footprint for prototyping headers (not populated) to bring out all MCU pins
- External high speed emulation via 14pin TI-JTAG header (not populated)
Applications
Embedded Design & Development, Medical, Industrial
Contents
RM57L843 LaunchPad evaluation board, USB micro cable, Quick start guide.
Technical Specifications
Texas Instruments
Hercules - RM57Lx
Cortex-R5F
LaunchPad Eval Board RM57L843, USB micro Cable, Quick Start Guide
No SVHC (27-Jun-2018)
32bit
ARM
RM57L843
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate