Print Page
Image is for illustrative purposes only. Please refer to product description.
2,916 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.260 |
10+ | kr 16.660 |
25+ | kr 15.240 |
50+ | kr 14.490 |
100+ | kr 13.740 |
250+ | kr 13.070 |
500+ | kr 11.880 |
1000+ | kr 10.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 22.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA240A4PWR
Order Code3050433
Current Sense Amplifier Type-
Gain Bandwidth Product400kHz
IC Case / PackageTSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max5.5V
CMRR132dB
Gain200 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage5µV
No. of Amplifiers1 Amplifier
Input Bias Current90µA
Amplifier Case StyleTSSOP
Bandwidth400kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
TSSOP
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
132dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
TSSOP
Automotive Qualification Standard
-
Gain Bandwidth Product
400kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
Gain
200 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
5µV
Input Bias Current
90µA
Bandwidth
400kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability