Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.040 |
10+ | kr 11.860 |
50+ | kr 10.890 |
100+ | kr 9.470 |
250+ | kr 8.880 |
500+ | kr 8.130 |
1000+ | kr 7.410 |
2500+ | kr 7.260 |
Product Information
Product Overview
The INA219AIDCNR is a high-side Current Shunt and Power Monitor with an I²C interface. The INA219AIDCNR monitors both shunt drop and supply voltage, with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables direct readouts in amperes. An additional multiplying register calculates power in watts. The I²C interface features 16 programmable addresses. The INA219 is available in two grades: A and B. The B grade version has higher accuracy and higher precision specifications. The INA219AIDCNR senses across shunts on buses that can vary from 0 to 26V. The device uses a single +3 to +5.5V supply, drawing a maximum of 1mA of supply current.
- Senses bus voltage from 0 to +26V
- Reports current, voltage and power
- 16 Programmable addresses
- Filtering options
- Calibration registers
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Power Management, Maintenance & Repair, Test & Measurement
Warnings
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Notes
IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.
Technical Specifications
High Side
SOT-23
-25°C
3V
120dB
Surface Mount
-
No SVHC (27-Jun-2018)
1 Amplifier
SOT-23
-
3.4MHz
8Pins
85°C
5.5V
-
-
MSL 2 - 1 year
10µV
-
3.4MHz
Technical Docs (1)
Alternatives for INA219AIDCNR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate