Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.330 |
10+ | kr 5.770 |
50+ | kr 5.220 |
100+ | kr 4.510 |
250+ | kr 4.160 |
500+ | kr 3.920 |
1000+ | kr 3.680 |
2500+ | kr 3.600 |
Product Information
Product Overview
The DRV8839DSSR is a dual low voltage Half-bridge Driver with individual control interface. The device has two independent 1/2-H-bridge drivers and can drive one DC motor or one winding of a stepper motor, as well as other devices like solenoids. The output stages use N-channel power MOSFETs configured as 1/2-H-bridges. An internal charge pump generates needed gate-drive voltages. It can supply up to 1.8A of output current. It operates on a motor power supply voltage from 0 to 11V and a device power supply voltage of 1.8 to 7V. It has independent input and enables pins for each 1/2-H-bridge which allow independent control of each output. Internal shutdown functions are provided for overcurrent protection, short-circuit protection, under-voltage lockout and over-temperature.
- Separate motor and logic supply pins
- Individual 1/2-H-bridge control input interface
- Low-power sleep mode with 120nA maximum combined supply current
- 280mΩ HS + LS Low MOSFET on-resistance
- Green product and no Sb/Br
Applications
Motor Drive & Control, Consumer Electronics, Robotics, Medical
Technical Specifications
Half-H-Bridge Motor Driver
2Outputs
-
12Pins
7V
85°C
-
No SVHC (27-Jun-2018)
WSON
Brushed DC, Stepper
1.8A
WSON
1.8V
-40°C
-
MSL 2 - 1 year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate