Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,142 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.050 |
10+ | kr 18.080 |
25+ | kr 16.580 |
50+ | kr 15.760 |
100+ | kr 14.940 |
250+ | kr 14.190 |
500+ | kr 13.670 |
1000+ | kr 13.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 24.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDRV8313RHHR
Order Code3005830
IC TypeHalf-H-Bridge Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs1Outputs
Output Current1.75A
Output Voltage-
IC Case / PackageVQFN
No. of Pins36Pins
Supply Voltage Min8V
Supply Voltage Max60V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Driver Case StyleVQFN
Technical Specifications
IC Type
Half-H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
60V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Driver Case Style
VQFN
Motor Type
Three Phase Brushless DC
Output Current
1.75A
IC Case / Package
VQFN
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876