Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.190 |
10+ | kr 4.410 |
100+ | kr 3.490 |
500+ | kr 2.880 |
1000+ | kr 2.350 |
2500+ | kr 2.300 |
Product Information
Product Overview
The DRV10866DSCR is a 3-phase sensorless brushless DC Motor Driver with integrated power MOSFETs. DRV10866 is specifically designed for low noise and low external component count fan motor drive applications. Motor drive has built-in over-current protection with no external current sense resistor needed. The synchronous rectification mode of operation achieves increased efficiency for motor driver applications. Motor driver outputs either FG or 1/2 FG to indicate motor speed with open-drain output. A 150° sensor-less BEMF control scheme is implemented for a 3-phase motor.
- 5µA Typical in standby mode ultralow quiescent current
- Sensor-less Proprietary BMEF Control Scheme
- Synchronous rectification PWM operation
- Lock detection
- Voltage surge protection
- UVLO protection
- Thermal shutdown
- Green product and no Sb/Br
Applications
Computers & Computer Peripherals, Consumer Electronics, Motor Drive & Control
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Sensorless Fan Motor Driver
2Outputs
-
10Pins
5.5V
85°C
-
No SVHC (27-Jun-2018)
WSON
Three Phase Brushless DC
680mA
WSON
1.65V
-40°C
-
MSL 2 - 1 year
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate