Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.740 |
10+ | kr 28.860 |
25+ | kr 26.630 |
50+ | kr 25.430 |
100+ | kr 24.170 |
250+ | kr 22.970 |
500+ | kr 22.300 |
Product Information
Product Overview
The DP83848CVVX/NOPB is a PHYTER™ Ethernet Physical-layer Transceiver designed to meet the challenge of these new applications with an extended temperature performance that goes beyond the typical Industrial temperature range. The DP83848C is a highly reliable, feature rich, robust device which meets IEEE 802.3 standards over multiple temperature ranges from commercial to extreme temperatures. It offers enhanced ESD protection and the choice of an MII or RMII interface for maximum flexibility in MPU selection. The transceiver extends the leadership position of the PHYTER™ family of devices with a wide operating temperature range. The TI line of PHYTER™ transceiver is built on decades of Ethernet expertise to offer the high performance and flexibility that allows the end user an easy implementation tailored to meet these application needs.
- <lt/>270mW Typical low-power consumption
- Energy detection mode
- IEEE 802.3 auto-negotiation and parallel detection
- IEEE 802.3 ENDEC, 10BASE-T transceivers and filters
- IEEE 802.3 PCS, 100BASE-TX transceivers and filters
- IEEE 1149.1 JTAG
- Error-free operation up to 150 meters
- Single register access for complete PHY status
- Green product and no Sb/Br
Applications
Automotive, Industrial, Commercial
Technical Specifications
Ethernet PHY Transceiver
3V
LQFP
Surface Mount
70°C
-
No SVHC (27-Jun-2018)
IEEE 802.3u
3.6V
48Pins
0°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate