Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.610 |
10+ | kr 6.810 |
50+ | kr 6.070 |
100+ | kr 6.000 |
250+ | kr 5.920 |
500+ | kr 5.860 |
1000+ | kr 5.780 |
2500+ | kr 5.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD74HC244E
Order Code3119284
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74HC244
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74244
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD74HC244E is an inverting three-state Buffer has two active-low output enables. The CD74HC244 is high speed CMOS logic buffer has two active-low output enables. It offers high noise immunity of NIL = 30%, NIH = 30% of VCC at VCC = 5V and AC types feature 1.5 to 5.5V operation and balanced noise immunity at 30% of the supply.
- Buffered inputs
- High-current bus driver outputs
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL logic ICs
- Standard outputs - 10 LSTTL loads
- Bus driver outputs - 15 LSTTL loads
Applications
Industrial, Automation & Process Control, Signal Processing, Aerospace, Defence, Military
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
20Pins
Supply Voltage Max
6V
Logic IC Base Number
74244
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Logic Family / Base Number
74HC244
IC Case / Package
DIP
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Technical Docs (1)
Alternatives for CD74HC244E
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability