Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.350 |
10+ | kr 6.440 |
50+ | kr 5.330 |
100+ | kr 4.780 |
250+ | kr 4.420 |
500+ | kr 4.120 |
1000+ | kr 3.900 |
2500+ | kr 3.750 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCD4504BE
Order Code3120906
Product RangeCD4000 LOGIC
No. of Inputs6Inputs
Output Current6.8mA
Propagation Delay140ns
No. of Pins16Pins
Logic Case StyleDIP
IC Case / PackageDIP
Supply Voltage Min5V
Supply Voltage Max18V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product RangeCD4000 LOGIC
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The CD4504BE is a hex voltage Level-shifter IC consists of six circuits which shift input signals from the VCC logic level to the VDD logic level. To shift TTL signals to CMOS logic levels, the SELECT input is at the VCC HIGH logic state. When the SELECT input is a LOW logic state, each circuit translates signals from one CMOS level to another.
- Power supply sequence considerations, VCC can exceed VDD, input signals can exceed both VCC and VDD
- Up and Down Level-shifting Capability
- Shiftable Input Threshold for Either CMOS or TTL Compatibility
- Standardized Symmetrical Output Characteristics
- 100% Tested for Quiescent Current at 20V
- Maximum Input Current of 1µA at 18 V Over Full Package-temperature Range, 100nA at 18 V and 25°C
- 5, 10 and 15V Parametric Ratings
Applications
Automotive, Signal Processing
Technical Specifications
No. of Inputs
6Inputs
Propagation Delay
140ns
Logic Case Style
DIP
Supply Voltage Min
5V
Operating Temperature Min
-55°C
Logic Type
Voltage Level Translator
Product Range
CD4000 LOGIC
SVHC
No SVHC (27-Jun-2018)
Output Current
6.8mA
No. of Pins
16Pins
IC Case / Package
DIP
Supply Voltage Max
18V
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
Product traceability