Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 447.570 |
Product Information
Product Overview
The CC2531EMK kit provides one CC2531 USB Dongle and documentation to support a PC interface to 802.15.4 / ZigBee applications. The dongle can be plugged directly into the PC and can be used as an IEEE 802.15.4 packet sniffer or for other purposes. With the CC2531 USB Firmware Library available on the web user can develop their own software to utilize this part. To program the debugger, an external programmer (e.g. the SmartRF05EB) is required. This is not included in the kit. The USB dongle can be used as a reference module for prototyping of USB devices and for testing the RF performance of CC2531 with a small size PCB antenna.
- CC2531 USB Firmware Library and Examples (downloadable from web)
- Works with RemoTI, TIMAC and ZStack for CC2530
- Supported by SmartRF Studio, Packet Sniffer and Flash Programmer
- Kit provides 1 x CC2531 USB Dongle, documentation for 802.15.4 / ZigBee applications
- Dongle can be plugged directly into PC and can be used as an IEEE 802.15.4 packet sniffer
- To program the debugger, an external programmer (e.g. the SmartRF05EB) is required
- USB dongle can be used as a reference module for prototyping of USB devices
- 2.4GHz antenna Titanis from Antenova
- Battery monitor and temperature sensor
- Suitable for systems targeting compliance with world wide Radio frequency regulations
Applications
Wireless, Sensing & Instrumentation, Lighting, Security, Medical, Industrial, Building Automation, Portable Devices, Consumer Electronics
Contents
One CC2531 USB Dongle and documentation
Notes
To program the debugger, an external programmer (e.g. the SmartRF05EB) is required. This is not included in the kit.
Technical Specifications
Communication & Networking
Texas Instruments
-
No SVHC (27-Jun-2018)
System-on-Chip (SoC)
CC2531
Board Only
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate