Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 253.580 |
Price for:Each
Minimum: 1
Multiple: 1
kr 253.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0602 0645
Order Code4531415
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTesto 440 Series Air Velocity & IAQ Measuring Instruments
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0602 0645 is a flexible thermoelectric couple with glass fibre insulation for fast and easy measurement of the air temperature.
- Thermoelectric couple type K with TC plug
- Heatproof to +400°C due to the glass fibre insulation
- Length of 1500mm (flexible)
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 440 Series Air Velocity & IAQ Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19