Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 252.860 |
Price for:Each
Minimum: 1
Multiple: 1
kr 252.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0016
Order Code4531473
Technical Datasheet
Case TypeTransport Bag
Case ColourBlack
For Use WithTesto 760 Series Digital multimeters
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0590 0016 is a black colour transport bag (without measuring instrument and accessories). You can securely store your measuring instrument and accessories in the robust transport bag with a hard outer shell. The two internal mesh compartments ensure the stored items are properly held in place.
- Outside: impact-resistant transport bag with zip fastener
- Dimension is 215 x 150 x 70mm
Technical Specifications
Case Type
Transport Bag
For Use With
Testo 760 Series Digital multimeters
SVHC
No SVHC (27-Jun-2024)
Case Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209