Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 5,726.470 |
Product Information
Product Overview
440 CO₂ kit with Bluetooth® for evaluating the indoor air quality. The Testo 440 air velocity & IAQ measuring instrument recognizes probes automatically and its structured measurement menus simplify the adjustment of air conditioning and ventilation systems. Up to 3 probes can be connected simultaneously to the measuring instrument. The versatile Bluetooth® handle allows the connection of many different wireless probe heads for all applications.
- Absolute pressure compensation, calculation of wet bulb temperature, dew point, absolute humidity
- Wireless probe, internal data storage and USB port for data export
- Can be extended with a large portfolio of digital probes
- Structured measurement menu for long-term measurements
- Parallel determination of CO₂ concentration, air humidity and air temperature
Applications
Test & Measurement
Contents
Testo 440 air velocity & IAQ measuring instrument ( 3x AA batteries, USB cable and calibration protocol), CO2 probe with Bluetooth® ( temperature and humidity sensor (consisting of CO2 probe head and Bluetooth® handle), 4x AA batteries, table stand and calibration protocol ), Combi-case for testo 440 and multiple probes.
Technical Specifications
-20°C
5% to 95%
0ppm to 10000ppm
To Be Advised
50°C
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate