Print Page
Product Information
ManufacturerTESA
Manufacturer Part No60953-00000-00
Order Code1864959
Product Range60953
Technical Datasheet
Tape TypeAntislip
Tape Backing MaterialPVC (Polyvinylchloride)
Adhesive TypeAcrylic Adhesive
Tape Length - Metric15m
Tape Colour-
Tape Length - Imperial49.2ft
Total Tape Thickness31.9 mil (0.81 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range60953
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Tape Type
Antislip
Adhesive Type
Acrylic Adhesive
Tape Colour
-
Total Tape Thickness
31.9 mil (0.81 mm)
Roll Length - Metric
15m
Tape Width - Metric
25mm
SVHC
No SVHC (12-Jan-2017)
Tape Backing Material
PVC (Polyvinylchloride)
Tape Length - Metric
15m
Tape Length - Imperial
49.2ft
Roll Length - Imperial
49.2ft
Tape Width - Imperial
0.98"
Product Range
60953
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4