Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No51408-00000-00
Order Code3876115
Product Range51408 Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10,779.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 10,779.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No51408-00000-00
Order Code3876115
Product Range51408 Series
Technical Datasheet
Adhesive TypeSilicone Adhesive
Tape ApplicationMasking
Tape ColourTransparent
Total Tape Thickness2.5 mil (0.065 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial17.99"
Tape Width - Metric457mm
Product Range51408 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Silicone Adhesive
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
17.99"
Product Range
51408 Series
Tape Application
Masking
Total Tape Thickness
2.5 mil (0.065 mm)
Roll Length - Metric
33m
Tape Width - Metric
457mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.857