Print Page
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 334.800 |
5+ | kr 313.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 334.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04952-00533-00
Order Code1775803
Product Range4952
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPE (Polyethylene) Film
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape ColourWhite
Total Tape Thickness45.3 mil (1.15 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range4952
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4952 double sided PE foam tape with shock absorption and sealing function
- Conformable white closed cell PE-foam backing and a shear resistant modified acrylic adhesive
- Suitable for outdoor use
- High immediate bond on rough surfaces
- Good compensation for design tolerances
- Levelling out of different thermal expansion of materials
- Good resistance to chemicals, ageing resistance (UV) and tack, very good humidity resistance
- Used for furniture mirror mounting
- Suitable for mounting of car mirrors, trims, profiles and decorative panels
- Tested and approved by LGA institute for mirror mounting
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
PE (Polyethylene) Film
Tape Length - Imperial
164ft
Total Tape Thickness
45.3 mil (1.15 mm)
Roll Length - Metric
50m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
50m
Tape Colour
White
Roll Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
4952
Technical Docs (1)
Alternatives for 04952-00533-00
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375