Print Page
31 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 139.590 |
5+ | kr 129.630 |
10+ | kr 120.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 139.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04330-00018-00
Order Code7052716
Product Range4330
Technical Datasheet
Tape TypeMasking
Tape Backing MaterialCrepe Paper
Adhesive TypeNatural Rubber Blend
Tape ApplicationMasking
Tape Length - Metric50m
Tape Length - Imperial164ft
Tape Colour-
Total Tape Thickness6.9 mil (0.175 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range4330
Product Overview
- tesa® 4330 high performance paper masking tape for painting with oven drying up to 140°C
- Finely creped, flexible, wet resistant masking tape with a high tensile strength
- Suitable for masking of circuit boards before plating, cable bundling and packaging
- Natural rubber adhesive
- Easy to remove
- Very good hand tearability and paint anchorage
- Sharp colour edge and good conformability
Technical Specifications
Tape Type
Masking
Adhesive Type
Natural Rubber Blend
Tape Length - Metric
50m
Tape Colour
-
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
4330
Tape Backing Material
Crepe Paper
Tape Application
Masking
Tape Length - Imperial
164ft
Total Tape Thickness
6.9 mil (0.175 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18