Print Page
Image is for illustrative purposes only. Please refer to product description.
162 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 138.350 |
3+ | kr 114.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 138.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13440.
Order Code3651860
Technical Datasheet
DMM FunctionsDC Current, AC/DC Voltage, Continuity, Diode, Resistance
No. of Digits3.5
DMM Response Type-
Display Count1999
Range SelectionManual
Voltage Measure DC Max250V
Voltage Measure AC Max250V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max200Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
Palm sized digital multimeter is a 2000 count, manual range handheld digital multimeter. It measures AC/DC voltage, DC current and resistance.
- Clear LCD display
- Equipped with comfortable protective cover
- 2meters drop test
- Auto power off
- Auto backlight off
- Loud buzzer sound
- Knobs shift smoothly, in-line with ergonomics
- Powered by AAA 1.5V × 2 batteries
- Product size is 134mm x 77mm x 47mm
Contents
Palm sized digital multimeter, Type K thermocouple (part number 72-13435 only), English manual, Test leads, Protective case.
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
250V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
250V
Current Measure DC Max
10A
Resistance Measure Max
200Mohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319329