Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTENMA
Manufacturer Part No21-10135 UK
Order Code2064552
Technical Datasheet
Supply Voltage VAC220V
Heat Temperature Max350°C
Output Power540W
Product Range-
Alternatives for 21-10135 UK
1 Product Found
Product Overview
The 21-10135 UK from Tenma is a hot air rework station. This rework station is more reliable while working on BGA and chip IC's. Automatic temperature control can work continuously for long hours not affecting the function of the device and the temperature of panel won’t exceed the standard temperature. This device is used at PCB board preheating, demolition and welding of electronic & electrical appliances.
- Quick heating up to 350°C only in 10 seconds
- Temperature sensor keeps the output temperature stable
- Optional cool flow can preheat and cool chip
- Smart, compact design and easy to carry
- Input voltage of 220V ±10% at 50Hz/110V ±10% at 60Hz
- Operating temperature range from 100°C to 350°C
- Output power of 540W
- Standard dimension of 170mm x 140mm x 55mm
Applications
Industrial
Technical Specifications
Supply Voltage VAC
220V
Output Power
540W
Heat Temperature Max
350°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.175