Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEMPO
Manufacturer Part NoOWS202
Order Code3771173
Also Known AsGTIN UPC EAN: 0810025413781
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,620.810 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,620.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPO
Manufacturer Part NoOWS202
Order Code3771173
Also Known AsGTIN UPC EAN: 0810025413781
Technical Datasheet
Connector TypeSC, APC Fibre Optic
Photodetector Type-
Operating Range dBm Min-
Operating Range dBm Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Optical wavelength splitter (OWS202) is used to separate the various wavelengths that may be present in a NGPON2 system to measure each specific signal level. A standard optical power meter such as the OPM510 or OPM210 can then be used to measure each signal without the need to purchase a costly DWDM OPM. The optical loss of the OWS202 is typically less than 0.1dB and as a result has marginal influence on the measurements.
- Optical wavelength splitter 1490nm / 1577nm
- High accuracy to measure specific channel wavelengths
- Eliminates the need for expensive DWDM power meters
- SC/APC connections
- Low return loss will not disrupt network
- Compact design
- Convenient lanyard to securely hold
Technical Specifications
Connector Type
SC, APC Fibre Optic
Operating Range dBm Min
-
Product Range
-
Photodetector Type
-
Operating Range dBm Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07