Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoCT500MH
Order Code1734636
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges6Ranges
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max270VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Technical Specifications
Product Range
-
Time Min
0.01s
No. of Timing Ranges
6Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (25-Jun-2025)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
270VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.198