Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMC21L1
Order Code2663472
Product RangeOsiSense XC
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 64.920 |
5+ | kr 63.650 |
10+ | kr 62.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 64.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoZCMC21L1
Order Code2663472
Product RangeOsiSense XC
Technical Datasheet
For Use WithSchneider ZCMD21 Series Limit Switches
IP / NEMA Rating-
Product RangeOsiSense XC
SVHCNo SVHC (17-Dec-2015)
Product Overview
ZCMC21L1 is a limit switch pre-cabled connection.
- 2 number of poles, 1 NC + 1 NO contacts type and composition, snap action contact operation
- Cable electrical connection 3.28ft (1m) cable length
- PvR wire insulation material
- 18 months warranty
Technical Specifications
For Use With
Schneider ZCMD21 Series Limit Switches
Product Range
OsiSense XC
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106