Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCC43FCP40B
Order Code1974108
Technical Datasheet
167 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.860 |
10+ | kr 36.120 |
25+ | kr 35.370 |
50+ | kr 34.620 |
100+ | kr 33.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 36.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXZCC43FCP40B
Order Code1974108
Technical Datasheet
Product Range-
Sensor Connector Size-
No. of Contacts4Contacts
GenderSocket
Sensor Connector GenderFemale
No. of Positions4 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65
Connector Coding-
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Current Rating16A
Voltage Rating250V
Product Overview
- 4 pins elbowed female connector
- PG11 cable gland
- IP65 rated
- DIN 43650 A standard
- Plastic enclosure
Technical Specifications
Product Range
-
No. of Contacts
4Contacts
Sensor Connector Gender
Female
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP65
Connector Body Material
Plastic Body
Contact Plating
-
Voltage Rating
250V
Sensor Connector Size
-
Gender
Socket
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
16A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033