Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX9V3A1C2M12
Order Code2455589
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX9V3A1C2M12
Order Code2455589
Technical Datasheet
Frequency180kHz
Operating Temperature Min0°C
Operating Temperature Max70°C
Beam Divergence5°
Product Range-
Product Overview
The XX9V3A1C2M12 is a commercialized general purpose Ultrasonic Switch.
- Diffuse detection system
- 1m Adjustable with remote teach push-button nominal sensing distance
- Analogue type of output signal
- 4-wire Wiring technique
- 4 to 20mA Analogue output function
- M12 4-pin male connector electrical connection
- 0.1 to 1m Sensing range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Frequency
180kHz
Operating Temperature Max
70°C
Product Range
-
Operating Temperature Min
0°C
Beam Divergence
5°
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112