Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYPCO925L1ANSP
Order Code3129558
Product RangeOsiSense XU Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,846.000 |
5+ | kr 9,651.000 |
10+ | kr 9,450.000 |
25+ | kr 9,255.000 |
50+ | kr 9,061.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9,846.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUYPCO925L1ANSP
Order Code3129558
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max60mm
Sensor TypePhotoelectric Sensor
Sensing Distance Max60mm
Sensing MethodDiffuse
Sensor Output TypeAnalogue
Output TypeVoltage
Product RangeOsiSense XU Series
Connection Method4 Pin M12 Connector
Supply Voltage Min18VDC
Supply Voltage DC Max24V
Supply Voltage Max28VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max45°C
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Sensing Range Max
60mm
Sensing Distance Max
60mm
Sensor Output Type
Analogue
Product Range
OsiSense XU Series
Supply Voltage Min
18VDC
Supply Voltage Max
28VDC
Qualification
-
Operating Temperature Min
0°C
SVHC
No SVHC (17-Dec-2014)
Sensor Type
Photoelectric Sensor
Sensing Method
Diffuse
Output Type
Voltage
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
24V
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
45°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036