Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB4APAWM12
Order Code3112174
Product RangeOsiSense XU Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 657.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 657.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB4APAWM12
Order Code3112174
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max100mm
Sensing MethodDiffuse
Sensor Output TypePNP
Product RangeOsiSense XU Series
Connection MethodM12 Connector
Supply Voltage DC Min12V
Supply Voltage DC Max24V
SVHCTo Be Advised
Alternatives for XUB4APAWM12
1 Product Found
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
PNP
Connection Method
M12 Connector
Supply Voltage DC Max
24V
Sensing Method
Diffuse
Product Range
OsiSense XU Series
Supply Voltage DC Min
12V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035