Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 836.510 |
5+ | kr 819.800 |
10+ | kr 803.080 |
25+ | kr 786.290 |
50+ | kr 769.580 |
Product Information
Product Overview
The OsiSense XUB0A series plastic 0.12m sensing distance diffuse with background suppression Photo-electric Sensor provides general purpose multimode function with simplicity through innovation. The multimode function, a single product meets all the requirements for optical detection. Effectively, by simply pressing the teach mode button, the sensor automatically acquires optimum configuration for the application requirements. Irrespective of the detection mode used, the outputs become either normally opener NC. A multimode sensor means immediate and intuitive setting-up that is accessible to all.
- Diffuse system detection of object
- Diffuse system, background suppression, detection of object
- Reflex system (reflector accessory) detection of object
- Thru-beam system, on optical receiver detection of object
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
15m
Multimode
12V
24V
NPN
OsiSense XU Series
M12 Connector
To Be Advised
Alternatives for XUB0ANSNM12
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate