Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAL2
Order Code4254752
Product RangeXS Series
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 557.430 |
5+ | kr 546.310 |
10+ | kr 535.110 |
25+ | kr 523.990 |
50+ | kr 512.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 557.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1PAL2
Order Code4254752
Product RangeXS Series
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM30
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Product RangeXS Series
Product Overview
The XS630B1PAL2 is a 3-wire Inductive Proximity Sensor with PNP and NO discrete output. Cylindrical M30 sensor. 1 LED yellow for output status. Nickel plated brass enclosure. IP68 double insulation conforming to IEC 60529 and IP69 K conforming to DIN 40050.
- 15mm Sensing distance
- Flush mount
- -25 to 70°C Operating temperature
- Green product
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
PNP
Supply Voltage DC Max
36V
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Product Range
XS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22