Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS508B1PAL2.
Order Code1974023
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 438.790 |
| 5+ | kr 430.010 |
| 10+ | kr 421.230 |
| 25+ | kr 412.450 |
| 50+ | kr 403.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 438.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS508B1PAL2.
Order Code1974023
Technical Datasheet
Sensing Range Max1.5mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Thread Size - MetricM8
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypePNP
Sensing Distance Nom1.5mm
Supply Voltage DC Max24V
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsCable
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
OsiSense XS cylindrical (M8 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. This general purpose threaded cylindrical inductive proximity sensor is flush mountable.
- Mountable directly on a surface or bracket
- CCC, CSA, UL certified
- 1.5mm sensing distance, NO function PNP output and is pre-cabled (2m cable)
- Annular LED for easy sensor status viewing, setup and troubleshooting
- IP65 and IP67 protection makes the product ideal for harsh environment
- Can operate in very cold (-25°C) and hot environments (+70°C)
- Double insulation for better people and system protection from electrical shocks
- Supply voltage of 12 to 24VDC
Technical Specifications
Sensing Range Max
1.5mm
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
PNP
Supply Voltage DC Max
24V
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M8
Sensing Distance Max
-
Sensing Distance Nom
1.5mm
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058