Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 848.230 |
5+ | kr 831.290 |
10+ | kr 814.270 |
25+ | kr 797.330 |
50+ | kr 780.400 |
Product Information
Product Overview
The OsiSense XS 1M series flush or non-flush mountable general purpose Inductive Proximity Sensor with increased range. The inductive detection function that performs and lasts. The ever increasing needs of machine manufacturers relating to functions required for increased range inductive detection have led us to introduce this new offer to meet your demanding requirements. It is particularly well suited for machines used in the, machine tooling, assembly, packaging sectors and automotive industry and conveying. A global offers of high-performance inductive sensor to meet individual needs.
- Easy to install
- Robust
- Reliable and readily available
- Contributes to machine compactness
- Increased range (x2), sensing distance easier to adjust
- Long and short product lengths to meet most demanding dimension standards on the market
- DC and AC/DC versions available for maximum flexibility
- Increase the reliability
- Resistance to electromagnetic interference - Immune to high levels of EMC
- Contributes to machine performance
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Inductive Proximity Sensor
70°C
-
-
5mm
24V
4-Wire, NPN / PNP, NO / NC
4 Pin M12 Connector
IP67
XS Series
5mm
M18
NPN / PNP
12V
12VDC
24VDC
Cylindrical M18 Thread
Brass
-25°C
No SVHC (15-Jan-2018)
Alternatives for XS1M18KP340D
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate