Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS108B3NAL2
Order Code2455529
Product RangeXS Series
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 434.820 |
5+ | kr 426.090 |
10+ | kr 417.430 |
25+ | kr 408.700 |
50+ | kr 400.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 434.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS108B3NAL2
Order Code2455529
Product RangeXS Series
Technical Datasheet
Sensing Range Max2.5mm
Thread Size - MetricM8
Sensor Output TypeNPN
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeXS Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
OsiSense XS cylindrical (M8 thread) inductive proximity sensor has a PPS sensing face and a nickel plated brass case. This general purpose threaded cylindrical inductive proximity sensor is flush mountable and has an increased sensing range.
- Mountable directly on a surface or bracket
- CSA, UL certified
- 2.5mm sensing distance, NO function NPN output and is pre-cabled (2m cable)
- Annular LED for easy sensor status viewing, setup and troubleshooting
- IP65 and IP67 protection makes the product ideal for harsh environment
- Can operate in very cold (-25°C) and hot environments (+70°C)
- Supply voltage of 12 to 24VDC
Technical Specifications
Sensing Range Max
2.5mm
Sensor Output Type
NPN
Supply Voltage DC Max
24V
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
M8
Supply Voltage DC Min
12V
Product Range
XS Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058