Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB90E340
Order Code2847529
Product RangeOsiSense XG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 84.100 |
10+ | kr 73.580 |
25+ | kr 72.080 |
50+ | kr 70.670 |
100+ | kr 69.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 84.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXGHB90E340
Order Code2847529
Product RangeOsiSense XG Series
Technical Datasheet
Tag TypeRFID
Frequency13.56MHz
Memory Size2Kbit
Product RangeOsiSense XG Series
SVHCTo Be Advised
Product Overview
XGHB90E340 is a ISO badge designed Telemecanique radio frequency identification XGHB electronic tag.
- 13.56MHz RFID frequency
- EEPROM memory type and 256B memory capacity
- XGCS associated smart antenna
- Outer dimension of 54 x 85.5 x 1mm
- Read time: 12 + 0.825 x (num of 16bit words) and write time: 20 + 11.8 x (num of 16bit words) ms
- [Sn] nominal sensing distance: 3.94in (100mm) XGCS89, 2.76in (70mm) XGCS49
- [Sn] nom sensing distance: 5.91in (150mm) XGCS49 + field expander XGFEC2525, 3.94in (100mm) XGCS85
- IP65 degree of protection
- 10 year(s) data retention time
- PVC (polyvinyl chloride) material
Contents
Set of 10 electronic tag.
Technical Specifications
Tag Type
RFID
Memory Size
2Kbit
SVHC
To Be Advised
Frequency
13.56MHz
Product Range
OsiSense XG Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005