Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 173.160 |
5+ | kr 169.720 |
10+ | kr 166.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 173.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXE2SP2151
Order Code8730300
Technical Datasheet
Contact Current Max3A
Contact Voltage AC Max240V
Contact Voltage DC Max-
Product Range-
Product Overview
The XE2SP2151 is a limit switch contact block for use with OsiSense XC series switches.
- SPST-NO + SPST-NC contact configuration
- Snap action contact operation
- Screw clamp terminals
- IP20 degree of protection
- Silver plated contacts
- Rated voltage and current is 240V, 3A respectively
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Current Max
3A
Contact Voltage DC Max
-
Contact Voltage AC Max
240V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02