Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXAL-K174
Order Code3729254
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions-
Approvals / StandardsCSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
IP Rating-
Switch CasePlastic
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for XAL-K174
3 Products Found
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508
Switch Case
Plastic
SVHC
No SVHC (17-Dec-2014)
No. of Positions
-
IP Rating
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16