T3DSO1202A
Digital Oscilloscope, T3DSO1000 Series, 2 Channel, 200 MHz, 1 GSPS, 14 Mpts, 1.8 ns
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9,594.000 |
Product Information
Product Overview
T3DSO1202A is a 200MHz bandwidth, two channels digital signal oscilloscope. When all channels are enabled, each channel has sample rate of 1GS/s and a standard record length of 14Mptss. When only a single channel per ADC is active, the maximum sample rate and the maximum record length are doubled. For ease-of-use, the most commonly used functions can be accessed with its user-friendly front panel design.
- 7" bright TFT LCD (800 x 480) display
- 7 basic math functions plus FFT and 38 automatic measurement parameters
- Serial bus decoding for IIC, SPI, UART, CAN, LIN bus types is included
- History waveform record (History) function, maximum recorded waveform length is 80,000 frames
- Waveform capture rate up to 100,000wfm/s (normal mode), and 400,000wfm/s (sequence mode)
- Supports 256-level intensity grading and colour display modes
- USB Host, USB Device, LAN connectivity
- Intelligent trigger: edge, slope, pulse width, window, runt, interval, time out (dropout), pattern
- Video trigger supports HDTV, low background noise with voltage scales from 500 μV/div to 10 V/div
- Dimension is length: 12.28inch / width: 5.22inch / height: 5.94inch
Contents
DSO, 2 x 200MHz passive probes, USB cable x1, Quick start x1, Standard passive probe appropriate to the oscilloscope bandwidth x4 / 2, Certification x1, Power cord x1.
Technical Specifications
T3DSO1000 Series
200MHz
14 Mpts
TFT LCD Color
3 Years
No SVHC (21-Jan-2025)
2 Channel
1GSPS
1.8ns
DSO, 200MHz, Std Passive Probe, Certification, Quick Start, Power Cord, USB Cable
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate