Product Information
Product Overview
The DPO4102B Mixed Signal Oscilloscope delivers the performance you need to see fast-changing signal details. With automated serial and parallel bus analysis, innovative Wave Inspector® controls, and automated power measurements, this oscilloscope provides the feature-rich tools you need to simplify and speed debug of your complex design.
- 5 Megapoint Record Length (L version only and 20 Megapoint Record Length on all other models
- <gt/>50,000 wfm/s Maximum Waveform Capture Rate
- Passive Voltage Probes with Less than 4 pF Capacitive Loading and 500MHz or 1GHz analogue Bandwidth
- Suite of Advanced Triggers
- Wave Inspector® Controls provide Easy Navigation and Automated Search of Waveform Data
- 41 Automated Measurements, Waveform Histograms, and FFT Analysis for Simplified Waveform Analysis
- TekVPI® Interface supports Active, Differential, and Current Probes for Automatic Scaling and Units
- 10.4 in. (264 mm) Bright XGA colour Display
- Small Footprint and Lightweight – Only 5.8 in. (147 mm) deep and 11 lb. (5 kg)
- USB 2.0 Host Ports on Front and Rear Panel for Data Storage, Printing, and Connecting a USB Keyboard
- USB 2.0 Device Port on Rear for PC Connection or Direct Printing to a PictBridge®-compatible Printer
- 10/100/1000BASE-T Ethernet Port and Video Out Port to Export Oscilloscope Display
- Automated Serial Triggering, Decode, and Search Options
- Automated Triggering, Decode, and Search on Parallel Buses
- Per-channel Threshold Settings
- Multichannel Setup and Hold Triggering
- MagniVu™ High-speed Acquisition Provides 60.6 ps Fine Timing Resolution on Digital Channels
Applications
Power Management, System Monitoring, Imaging, Video & Vision
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DPO4000B Series
1GHz
20 Mpts
XGA LCD Colour
3 Years
No SVHC (17-Dec-2014)
2 Channel
5GSPS
350ps
One 1GHz TPP1000 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, NI LabView SignalExpress Tektronix Edition LE Software, Accessory Bag, Front Cover, Certificate of Calibration
EU, SWISS, UK
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate