Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTS20W13-35PN [V001]
Order Code3793514
Product RangeDTS Series
Also Known AsYDTS20W13-35PNV001, RECP ASSY
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,561.000 |
5+ | kr 1,529.000 |
10+ | kr 1,498.000 |
25+ | kr 1,467.000 |
50+ | kr 1,461.000 |
100+ | kr 1,461.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,561.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTS20W13-35PN [V001]
Order Code3793514
Product RangeDTS Series
Also Known AsYDTS20W13-35PNV001, RECP ASSY
Product RangeDTS Series
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts22Contacts
Circular Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement13-35
Connector Body MaterialAluminium Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassCorrosion Resistant, EMI
SVHCTo Be Advised
Technical Specifications
Product Range
DTS Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
13-35
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
22Contacts
Coupling Style
Threaded
Connector Body Material
Aluminium Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability