Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A0052X278.
Order Code2885529
Product RangePower Relay F4
Also Known As4-1393302-1
Technical Datasheet
64 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.530 |
10+ | kr 63.350 |
25+ | kr 56.320 |
100+ | kr 49.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 67.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A0052X278.
Order Code2885529
Product RangePower Relay F4
Also Known As4-1393302-1
Technical Datasheet
Coil Voltage12VDC
Contact Current60A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F4
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Alternatives for V23134A0052X278.
1 Product Found
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Alloy
Contact Current
60A
Relay Mounting
Plug In
Product Range
Power Relay F4
Coil Resistance
90ohm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03124