Print Page
Image is for illustrative purposes only. Please refer to product description.
127 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 63.940 |
10+ | kr 50.270 |
25+ | kr 47.140 |
100+ | kr 43.480 |
250+ | kr 42.580 |
500+ | kr 41.760 |
Price for:Each
Minimum: 1
Multiple: 1
kr 63.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4111511041-000
Order Code2627706
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
SVHCLead (21-Jan-2025)
Product Overview
The T4111511041-000 from TE Connectivity is aM12, straight male, D code, PG7, standard circular connector. This connector has metal shell type with 20 shell size, copper alloy shell and PA66+GF25 insulation material.
- 4 position white colour plug, 4 signal positions
- Sealed, shielded and preloaded plug
- 250Vrms voltage
- IP water sealing level IP67
- Keyed mating alignment type, 45° alignment keyed
- Wire/cable size of 18AWG - 24AWG
- UL flammability rating UL 94V-0
Applications
Industrial
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
Product traceability