Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080052101-000
Order Code2919007
Product RangeHQ
Technical Datasheet
112 In Stock
100 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 45.740 |
10+ | kr 37.830 |
100+ | kr 33.280 |
250+ | kr 29.100 |
500+ | kr 28.350 |
1000+ | kr 24.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 45.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2080052101-000
Order Code2919007
Product RangeHQ
Technical Datasheet
Product RangeHQ
No. of Contacts5Contacts
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min26AWG
Technical Specifications
Product Range
HQ
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
Current Rating
16A
SVHC
Lead (21-Jan-2025)
No. of Contacts
5Contacts
No. of Contacts
5 Contacts
Gender
Plug
Wire Size AWG Max
12AWG
Wire Size AWG Min
26AWG
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01188
Product traceability