Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050962201-007
Order Code2919002
Product RangeHEEE
Technical Datasheet
70 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 94.700 |
10+ | kr 92.830 |
25+ | kr 90.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 94.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050962201-007
Order Code2919002
Product RangeHEEE
Technical Datasheet
Product RangeHEEE
No. of Contacts49Contacts
Heavy Duty Connector TypeInsert
No. of Contacts48+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Wire Size AWG Max12AWG
Current Rating16A
Wire Size AWG Min26AWG
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HEEE
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
Current Rating
16A
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
49Contacts
No. of Contacts
48+PE Contacts
Gender
Receptacle
Wire Size AWG Max
12AWG
Wire Size AWG Min
26AWG
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062