Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2020072101-000
Order Code3787914
Product RangeHD
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 57.220 |
10+ | kr 44.600 |
100+ | kr 37.870 |
250+ | kr 35.480 |
500+ | kr 33.760 |
1000+ | kr 32.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 57.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2020072101-000
Order Code3787914
Product RangeHD
Technical Datasheet
Product RangeHD
Heavy Duty Connector TypeInsert
No. of Contacts7+PE Contacts
Rectangular Shell SizeH3A
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating10A
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
HD
No. of Contacts
7+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
H3A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability