Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS1031
Order Code1006784
Product RangePS1 Series
Technical Datasheet
1,405 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 104.100 |
10+ | kr 91.780 |
25+ | kr 76.790 |
50+ | kr 67.830 |
100+ | kr 63.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 104.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS1031
Order Code1006784
Product RangePS1 Series
Technical Datasheet
Sensing Range Max10mm
Sensor TypeReed Switch
Sensing Distance Max10mm
Sensor Mounting-
Supply Current300mA
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangePS1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS1 series surface mount fitting Position Sensor made of robust nylon housing. It can be adjustable with XY axis using the PM101/102 magnets.
- Change over switch
- Fully encapsulated
- Surface mounted by fixing screws
- Cable wiring from the left of the package
- Repeatability of operation
- Shunt or direct magnet operation
- Multiple mode of operation
Applications
Sensing & Instrumentation, Safety, Security, Industrial
Technical Specifications
Sensing Range Max
10mm
Sensing Distance Max
10mm
Supply Current
300mA
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Sensor Type
Reed Switch
Sensor Mounting
-
Operating Temperature Min
0°C
Product Range
PS1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability