Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCN-105D3MHZ,000
Order Code4444930
Product RangePCN
Also Known As3-1461491-0, PCN-105D3MHZ
Technical Datasheet
368 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.220 |
10+ | kr 27.270 |
25+ | kr 24.800 |
100+ | kr 23.750 |
250+ | kr 22.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCN-105D3MHZ,000
Order Code4444930
Product RangePCN
Also Known As3-1461491-0, PCN-105D3MHZ
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current3A
Product RangePCN
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance208ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PCN-105D3MHZ is a small slim Power PCB Relay with DC coil. This PCN-series relay has 1-form-A (1NO) AgNi contact with wash tight enclosure. Reinforced insulation with standard coil version. Typical applications such as PLC, temperature control, I/O modules.
- PCB terminal type
- Cadmium-free contacts
- High function/packing density
- -30 to 85°C Operating temperature range
Applications
Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
3A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
208ohm
Coil Voltage
5VDC
Product Range
PCN
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002949