Quantity | Price (ex VAT) |
---|---|
40+ | kr 546.920 |
Product Information
Product Overview
M32JD-00000E-010BG is a M3200 series pressure transducer. It is suitable for the measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam, and mildly corrosive fluids. This transducer pressure cavity is machined from a solid piece of 17-4PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all-metal sealed system. With excellent durability, there are no welds or organics exposed to the pressure media. Applications include pumps and compressors, hydraulic/pneumatic systems, automotive test systems, energy and water management, medical gas pressure, leak detection, remote measuring systems, general pressure measurements.
- One piece stainless steel construction
- 17-4PH stainless steel, customizable
- 14-bit digital output for pressure and 11-bit for temperature
- Weatherproof, >100Kohm typ load resistance
- 5mA max current consumption, 2mA max dielectric strength at (500VAC 1 min)
- ±1.5%F.S total error band, ±0.25 %Span long term stability
- ±0.25% F.S BFSL accuracy
- Operating temperature range from -40 to 125°C
Technical Specifications
Gauge
I2C Digital
Gauge
10bar
1/4" - 19 BSPT
3.5mA
5V
Stainless Steel
125°C
No SVHC (21-Jan-2025)
BSPT
0psi
5V
1/4"
M12 Connector
2.7V
Gas, Liquid
-40°C
M3200 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate